RS PRO DIN Rail Terminal Block Orange, 2.5mm², Screw
- RS Stock No.:
- 913-1207
- Distrelec Article No.:
- 304-26-209
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.32 | €0.532 |
*price indicative
- RS Stock No.:
- 913-1207
- Distrelec Article No.:
- 304-26-209
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Orange | |
| Voltage | 800V | |
| Minimum Wire Size AWG | 22AWG | |
| Cable CSA | 2.5mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Terminal Block Current | 24A | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL, CSA, cUL, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail Terminal Block | ||
Colour Orange | ||
Voltage 800V | ||
Minimum Wire Size AWG 22AWG | ||
Cable CSA 2.5mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Terminal Block Current 24A | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL, CSA, cUL, IEC | ||
Screw Clamp Terminal Blocks
DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail
Note
End Plate (878-7540) is suitable for use with:
878-7487: Screw Clamp Terminal Blocks, 2.5sq.mm
878-7496: Screw Clamp Terminal Blocks, 2.5sq.mm Black
878-7499: Screw Clamp Terminal Blocks, 2.5sq.mm Blue
913-1207: Screw Clamp Terminal Blocks, 2.5sq.mm Orange
913-1201: Screw Clamp Terminal Blocks, 2.5sq.mm Red
878-7519: Screw Clamp Terminal Blocks, 4sq.mm
913-1210: Screw Clamp Terminal Blocks, 4sq.mm Blue
878-7534: Screw Clamp Terminal Blocks, 6sq.mm
913-1213: Screw Clamp Terminal Blocks, 10sq.mm
878-7487: Screw Clamp Terminal Blocks, 2.5sq.mm
878-7496: Screw Clamp Terminal Blocks, 2.5sq.mm Black
878-7499: Screw Clamp Terminal Blocks, 2.5sq.mm Blue
913-1207: Screw Clamp Terminal Blocks, 2.5sq.mm Orange
913-1201: Screw Clamp Terminal Blocks, 2.5sq.mm Red
878-7519: Screw Clamp Terminal Blocks, 4sq.mm
913-1210: Screw Clamp Terminal Blocks, 4sq.mm Blue
878-7534: Screw Clamp Terminal Blocks, 6sq.mm
913-1213: Screw Clamp Terminal Blocks, 10sq.mm
Related links
- Schneider Electric NSYTRV22AR NSY Series DIN Rail Terminal Block Orange Screw
- Legrand 0 371 20 Terminal Block Orange Screw, ATEX
- Allen Bradley 1492-W3-OR 1492-W Series Feed Through Terminal Block Orange Screw
- Allen Bradley 1492-WM3-OR 1492-W Series Feed Through Terminal Block Orange Screw
- Weidmüller 1020060000 WDU Series Feed Through Terminal Block Orange 1-Level ATEX
- Weidmüller 1023760000 W Series DIN Rail Terminal Block Orange 1-Level, Screw
- Wieland 58.503.0055.9 WT 2.5 Series Feed Through Terminal Block Orange 1-Level ATEX
- Siemens 8WH1000-0AF04 8WH1000-0AF04 Series DIN Rail Terminal Block Orange 1-Level, Screw
