- RS Stock No.:
- 913-9154
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 913-9154
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Schuko Extension Lead
From RS PRO, this schuko extension socket is ideal for extending power to where you need it. With a CEE 7/7 Type F schucko connector at each end, this European type extension cord can be used in most European countries.
The cable is coated in durable PVC and is white in colour.
This durable extension lead is ideal for situations where power access is limited or a degree of device mobility is needed. The socket extension is available in the following varieties;
• 913-9148 is a rubber 10m IP44 Schuko extension lead
• 913-9150 is a rubber 20m IP44 Schuko extension lead
• 913-9157 is a PVC 10m Schuko extension lead
• 913-9154 is a PVC 20m Schuko extension lead
Features and Benefits
• Type F Schuko: CEE 7/7
• 16A/250M
• 1.5 mm
• Operating temperature: -20°C to +80 °C
Applications
This extension socket is suitable for a variety of uses, such as;
• Appliances
• Industrial equipment
• Office equipment
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
The cable is coated in durable PVC and is white in colour.
This durable extension lead is ideal for situations where power access is limited or a degree of device mobility is needed. The socket extension is available in the following varieties;
• 913-9148 is a rubber 10m IP44 Schuko extension lead
• 913-9150 is a rubber 20m IP44 Schuko extension lead
• 913-9157 is a PVC 10m Schuko extension lead
• 913-9154 is a PVC 20m Schuko extension lead
Features and Benefits
• Type F Schuko: CEE 7/7
• 16A/250M
• 1.5 mm
• Operating temperature: -20°C to +80 °C
Applications
This extension socket is suitable for a variety of uses, such as;
• Appliances
• Industrial equipment
• Office equipment
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Power Distribution
For Desking & Racking Applications
Fully insulated interconnecting power distribution modules. Extension sockets to suit a variety of pruposes, from office planning to stage management.
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 20m |
Number of Sockets | 1 |
Corded | Yes |
Socket Type | Type F - German Schuko |
Voltage Rating | 250 V |
Current Rating Unwound | 16A |
Colour | White |
Power Indicator | Yes |