Kestrel 0855LVYEL Impeller Anemometer, 40m/s Max, Measures Air Flow, Altitude, Density, Density Altitude, Dew Point,
- RS Stock No.:
- 914-0012
- Mfr. Part No.:
- 0855LVYEL
- Manufacturer:
- Kestrel
6 In stock for delivery within 2 working days
Price Each
€578.43
(exc. VAT)
€711.47
(inc. VAT)
Units | Per unit |
1 + | €578.43 |
- RS Stock No.:
- 914-0012
- Mfr. Part No.:
- 0855LVYEL
- Manufacturer:
- Kestrel
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Kestrel 5500 Pocket Weather Meter LiNK
The Kestrel 5500 Pocket Weather Tracker is a complete weather instrument, offering all the features of the Kestrel 5000 with instant and accurate measurement of wind speed, temperature, humidity and barometric pressure and numerous other derived functions.
In addition, the Kestrel 5500 has a built-in digital compass. This allows you to track and log wind direction as well as wind speed. The wind direction is displayed in degrees and cardinal compass points. This makes the Kestrel 5500 the required model for HAZMAT workers, flight crews and military personnel as well as paragliders, flying enthusiasts and kite boarders who need to understand the impact of crosswind, headwind and tailwind.
By setting a reference target or runway heading, the Kestrel 5500 will automatically calculate crosswind, headwind and tailwind when measuring the wind speed. The digital compass can also be used to display forward heading with reference to either magnetic or true north.
The Kestrel 5500 also calculates and logs over 10,000 sets of time-stamped data.
There are two versions of Kestrel 5500:
With the standard Kestrel 5500 ( 914-0003 ) data can be transferred using the K5000 USB Data Transfer Cable ( 914-0019 ) (sold separately) to a Windows/Mac device. The free of charge Kestrel LiNK App will allow you to view and hold all data as well as download into .csv format.
The Kestrel 5500 LiNK ( 914-0012 ) version has Bluetooth connectivity allowing you to transfer data wirelessly to an iOS (iPhone, iPad) device or Android smartphone or tablet when within range using the appropriate Kestrel LiNK App. You can also transfer data wirelessly to a Windows or Mac computer using the optional Kestrel Bluetooth USB Dongle ( 914-0028 ) (sold separately). Data can be viewed live on the App up to 100 feet away (line of sight).
In addition, the Kestrel 5500 has a built-in digital compass. This allows you to track and log wind direction as well as wind speed. The wind direction is displayed in degrees and cardinal compass points. This makes the Kestrel 5500 the required model for HAZMAT workers, flight crews and military personnel as well as paragliders, flying enthusiasts and kite boarders who need to understand the impact of crosswind, headwind and tailwind.
By setting a reference target or runway heading, the Kestrel 5500 will automatically calculate crosswind, headwind and tailwind when measuring the wind speed. The digital compass can also be used to display forward heading with reference to either magnetic or true north.
The Kestrel 5500 also calculates and logs over 10,000 sets of time-stamped data.
There are two versions of Kestrel 5500:
With the standard Kestrel 5500 ( 914-0003 ) data can be transferred using the K5000 USB Data Transfer Cable ( 914-0019 ) (sold separately) to a Windows/Mac device. The free of charge Kestrel LiNK App will allow you to view and hold all data as well as download into .csv format.
The Kestrel 5500 LiNK ( 914-0012 ) version has Bluetooth connectivity allowing you to transfer data wirelessly to an iOS (iPhone, iPad) device or Android smartphone or tablet when within range using the appropriate Kestrel LiNK App. You can also transfer data wirelessly to a Windows or Mac computer using the optional Kestrel Bluetooth USB Dongle ( 914-0028 ) (sold separately). Data can be viewed live on the App up to 100 feet away (line of sight).
Measurements and Features
• Dew Point Temperature
• Heat Stress Index
• Relative Humidity
• Current Wind Speed / Maximum Wind Gust / Average Wind Speed (mph, km/h, ft/min, m/s, knots and Beaufort)
• Wind Direction (degrees and cardinal compass points)
• Crosswind, Headwind, Tailwind
• Temperature (Air,Water,Snow) / Wind Chill (Fahrenheit and Celsius)
• Barometric Pressure (inHg and hPa (mb))
• Station Pressure (Absolute Pressure)
• Altitude (Barometric)
• Density altitude
• Wet Bulb Temperature (Psychrometric)
• Exterior temperature, humidity & pressure sensors for fast & accurate readings
• Large easily read high resolution, high contrast display with backlight
• Time & Date
• Customize screens to display user-selected measurements
• Graph & recall trends
• Min, Max & Average values
• Automatically store measurements, when powered on or off
• Manually store measurements with the press of a button
• Customisable data storage - 10,000 data points
• Data charting
• LiNK connectivity powered by Bluetooth® low energy provides wireless communication to mobile devices and computers.
• Data upload to iOS & Android phones & tablets
• Data upload to Windows or Mac computers with optional USB Data Cable
• Data upload to Windows & Mac computers via wireless Bluetooth (LiNK Enabled Meters only with the optional Kestrel Dongle)
• Standard user-replaceable AA Lithium Battery (Average Life 400 Hours)
• Drop tested to MIL-STD-810G standards (10 drops from 4)
• Heat Stress Index
• Relative Humidity
• Current Wind Speed / Maximum Wind Gust / Average Wind Speed (mph, km/h, ft/min, m/s, knots and Beaufort)
• Wind Direction (degrees and cardinal compass points)
• Crosswind, Headwind, Tailwind
• Temperature (Air,Water,Snow) / Wind Chill (Fahrenheit and Celsius)
• Barometric Pressure (inHg and hPa (mb))
• Station Pressure (Absolute Pressure)
• Altitude (Barometric)
• Density altitude
• Wet Bulb Temperature (Psychrometric)
• Exterior temperature, humidity & pressure sensors for fast & accurate readings
• Large easily read high resolution, high contrast display with backlight
• Time & Date
• Customize screens to display user-selected measurements
• Graph & recall trends
• Min, Max & Average values
• Automatically store measurements, when powered on or off
• Manually store measurements with the press of a button
• Customisable data storage - 10,000 data points
• Data charting
• LiNK connectivity powered by Bluetooth® low energy provides wireless communication to mobile devices and computers.
• Data upload to iOS & Android phones & tablets
• Data upload to Windows or Mac computers with optional USB Data Cable
• Data upload to Windows & Mac computers via wireless Bluetooth (LiNK Enabled Meters only with the optional Kestrel Dongle)
• Standard user-replaceable AA Lithium Battery (Average Life 400 Hours)
• Drop tested to MIL-STD-810G standards (10 drops from 4)
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are
• Building and construction
• Agriculture
• HVAC
• Health and Safety
• Sports, professional athletes and coaches
• Aviation - Wind speed, wind direction, headwind, tailwind and gust
• Fire fighters – wildfires, wind speed, wind direction, heat index
• Calibration and Meteorological laboratories
• Weather forecasting
• Outdoor pursuits, expeditions, mountain climbing
• Agriculture
• HVAC
• Health and Safety
• Sports, professional athletes and coaches
• Aviation - Wind speed, wind direction, headwind, tailwind and gust
• Fire fighters – wildfires, wind speed, wind direction, heat index
• Calibration and Meteorological laboratories
• Weather forecasting
• Outdoor pursuits, expeditions, mountain climbing
FAQ
Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
• Kestrel large tripod 801-1314
• Kestrel dongle 914-0028
• Kestrel carry case 540-886
• Replacement impeller 233-9552
• Kestrel 5000 USB data cable 914-0019
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
• Kestrel large tripod 801-1314
• Kestrel dongle 914-0028
• Kestrel carry case 540-886
• Replacement impeller 233-9552
• Kestrel 5000 USB data cable 914-0019
Certifications
• CAS 110-71-4
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Supplied with
Neck lanyard, AA lithium battery, protective drawstring pouch, certificate of conformity, instruction manual, plus vane mount, zipper carry pouch (0855LVYEL only)
Specifications
Attribute | Value |
---|---|
Model Number p | 0855LVYEL |
Measurement Parameters | Air Flow, Altitude, Density, Density Altitude, Dew Point, Evaporation Rate, Heat Index, Moisture content, Pressure, Relative Air Density, Tail Wind, Wet Bulb Temperature, Wind Chill |
Maximum Air Velocity | 40m/s |
Best Air Velocity Accuracy | ±3 % |
Air Velocity Resolution | 0.1m/s |
Probe Type | Impeller |
Maximum Temperature | +70°C |
Temperature Measurement Resolution | 0.1°C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Power Source | Battery |
Battery Type | AA |
Battery Life | 400 h |
Weight | 121g |
Height | 127mm |
Width | 28mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Length | 45mm |