L09999B3604 | Telegartner Male SMA to Male SMA, 300mm, RG174 Coaxial, Terminated50 Ω | RS
Login / Register to access your benefits
Recently searched

    Telegartner Male SMA to Male SMA, 300mm, RG174 Coaxial, Terminated50 Ω

    Bulk discount available

    Subtotal (1 unit)**

    €22.20

    (exc. VAT)

    €27.31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    131 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 24€22.20
    25 - 49€21.31
    50 - 99€20.51
    100 - 249€19.63
    250 +€18.76

    **price indicative

    RS Stock No.:
    914-0343
    Mfr. Part No.:
    L09999B3604
    Manufacturer:
    Telegartner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Telegartner

    Terminated/Unterminated

    Terminated

    Connector 1

    SMA

    Coaxial Type

    RG174

    Connector 2

    SMA

    Connector 1 Gender

    Male

    Connector 2 Gender

    Male

    Characteristic Impedance

    50 Ω

    Length

    300mm

    Standards Met

    DIN 47101

    Related links