- RS Stock No.:
- 915-6461
- Mfr. Part No.:
- DT070ATFT-PTS
- Manufacturer:
- Displaytech
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€102.18
(exc. VAT)
€125.68
(inc. VAT)
Units | Per unit |
1 + | €102.18 |
- RS Stock No.:
- 915-6461
- Mfr. Part No.:
- DT070ATFT-PTS
- Manufacturer:
- Displaytech
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Capacitive Touchscreen TFT LCD Displays, Displaytech
The Displaytech range of projected capacitive (PCAP) touch screen LCDs are fully integrated with both LCD and PCAP driver ICs to reduced design time and BOM count. PCAP touch input enables you to integrate multi-touch gestures and proximity sensing into your design.
Offering up to 5-finger multi-touch and high accuracy which ensures your design is responsive and intuitive to your customers. Add modern and intuitive controls used on most smartphones to your product such as swipe, pinch-to-zoom, drag and rotate. They are available in a range of sizes:
2.8 Colour LCD Display with PCAP – DT028ATFT-PTS – RS 915-6455
3.5 Colour LCD Display with PCAP – DT035ATFT-PTS – RS 915-6458
4.3 Colour LCD Display with PCAP – DT043BTFT-PTS – RS 915-6452
7 Colour LCD Display with PCAP – DT070ATFT-PTS – RS 915-6461
Offering up to 5-finger multi-touch and high accuracy which ensures your design is responsive and intuitive to your customers. Add modern and intuitive controls used on most smartphones to your product such as swipe, pinch-to-zoom, drag and rotate. They are available in a range of sizes:
2.8 Colour LCD Display with PCAP – DT028ATFT-PTS – RS 915-6455
3.5 Colour LCD Display with PCAP – DT035ATFT-PTS – RS 915-6458
4.3 Colour LCD Display with PCAP – DT043BTFT-PTS – RS 915-6452
7 Colour LCD Display with PCAP – DT070ATFT-PTS – RS 915-6461
Displaytech Colour LCD Graphic Dispalys
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 7in |
Interface Type | I2C |
Resolution | 800 x 480pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 157 x 89mm |
Supply Voltage | 3.6 V |
Touch Screen Type | Capacitive |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 164.9 x 100 x 1.45mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Brightness | 250cd/m² |
Viewing Area Width | 156.68mm |
Viewing Area Height | 88.52mm |
Width | 164.9mm |
Height | 100mm |
Operating Temperature Range | -10 → +60°C |
Depth | 1.45mm |
Standards Met | MIL-STD-105E |
Number of Colours | 16,777,216 |