COAX Connectors 96 Crimp Tool Crimp Tool for BNC Connectors
- RS Stock No.:
- 916-2738
- Mfr. Part No.:
- 96-HTS-75A
- Manufacturer:
- COAX Connectors
Bulk discount available
Subtotal (1 unit)*
€212.86
(exc. VAT)
€261.82
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €212.86 |
| 5 - 9 | €206.48 |
| 10 + | €200.30 |
*price indicative
- RS Stock No.:
- 916-2738
- Mfr. Part No.:
- 96-HTS-75A
- Manufacturer:
- COAX Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COAX Connectors | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | BNC Connectors | |
| Series | 96 | |
| Overall Length | 205mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand COAX Connectors | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Plain | ||
For Use With BNC Connectors | ||
Series 96 | ||
Overall Length 205mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Coax Connectors Crimp Tools
From Coax Connectors, a series of professional quality robust ratchet crimp tools. The hand held tools are for the centre contact and/or crimp sleeves for the crimp connectors manufacturers by Coax Connectors.
Tool 916-2738 Typical connector 916-0549
Tool 916-2747 Typical connector 916-0542
Tool 916-2740 Typical connector 916-0530
Tool 916-2744 Typical connector 916-0555
Coax Connectors General Support Tooling
Related links
- COAX Connectors 96 Crimp Tool Square Crimp for BNC Connectors
- COAX Connectors 96 Crimp Tool Crimp Tool for BNC Connectors
- RS PRO V4178 Crimp Tool Crimp Tool for BNC Connectors, UHF Connectors
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors, TNC Connectors
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors Mini UFH Connectors
- Weidmüller HTX 188 Crimp Tool Coaxial Connector Tool for BNC Connectors TNC Connectors
- Facom Crimp Tool Coax Connector Crimping Plier for BNC Connectors
- CK Ratchet Crimping Pliers Crimp Tool for BNC Connectors, TNC Connectors
