Infineon Relax Kit Evaluation Board Evaluation Kit KITXMC47RELAXV1TOB01
- RS Stock No.:
- 917-0735
- Mfr. Part No.:
- KITXMC47RELAXV1TOB01
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-0735
- Mfr. Part No.:
- KITXMC47RELAXV1TOB01
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Classification | Evaluation Kit | |
| Kit Name | Relax Kit | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | XMC | |
| Processor Part Number | XMC4700 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Classification Evaluation Kit | ||
Kit Name Relax Kit | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name XMC | ||
Processor Part Number XMC4700 | ||
Processor Type MCU | ||
Related links
- Infineon Relax Kit for 5V Shields Evaluation Board Evaluation Kit KITXMC47RELAX5VADV1TOB01
- Infineon XMC4500 Relax Kit Evaluation Board Evaluation Board KITXMC45RELAXV1TOBO1
- Infineon XMC4500 Relax Lite Kit Evaluation Board Evaluation Board KITXMC45RELAXLITEV1TOBO1
- Infineon XMC4700 Relax Kit for 5V Shields Evaluation Board Evaluation Board KITXMC47RELAX5VADV1TOBO1
- Microchip MTCH2120 Evaluation Kit Evaluation Board Evaluation Kit for MTCH2120 MTCH2120 Evaluation Kit (EV64Z42A)
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
