Infineon XMC4700 Relax Kit for 5V Shields Evaluation Board Evaluation Board KITXMC47RELAX5VADV1TOBO1
- RS Stock No.:
- 260-8617
- Mfr. Part No.:
- KITXMC47RELAX5VADV1TOBO1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.30 | - |
| 5 - 9 | €30.47 | 2% |
| 10 - 24 | €29.69 | 5% |
| 25 + | €28.94 | 7% |
*price indicative
- RS Stock No.:
- 260-8617
- Mfr. Part No.:
- KITXMC47RELAX5VADV1TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | XMC4700 Relax Kit for 5V Shields | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | XMC4000 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name XMC4700 Relax Kit for 5V Shields | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name XMC4000 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
Infineon Microcontroller Development Tool, ARM Cortex M4 Core, Evaluation Board Type - KITXMC47RELAX5VADV1TOBO1
This digital I/O module is designed for use within industrial I/O systems, featuring a total of 8 digital inputs and 8 digital outputs. Built to operate with a supply voltage of 24V, it measures 125mm in height, 100mm in depth, and 30mm in width. The unit is engineered to deliver robust performance in diverse applications while adhering to stringent operational standards.
Features & Benefits
• Supports 8 digital inputs and 8 digital outputs for flexible connectivity
• Operates within a voltage 4V to 28.8V for stability
• Offers a maximum output current of 2A to manage loads
• Can be installed in different orientations up to 50°C for adaptability
• Complies with IEC standards for reliable input characteristics
• Features diagnostic functions for real-time monitoring and troubleshooting
Applications
• Utilised in automation systems for efficient data processing
• Implemented in control systems for reliable signal management
• Used in various manufacturing setups for managing machine operations
• Integrated in process control environments for effective monitoring
• Effective in relay for automated switching functions
What input voltage specifications are necessary for optimal performance?
The module requires a rated input voltage of 24V DC, with a maximum signal 1 set at 15V DC. The input current for a signal 1 is typically around 4mA.
How can the digital module support diverse installation environments?
The unit allows for flexible installation with maximum operating temperatures of 40°C horisontally and 50°C vertically. This versatility ensures it can maintain performance in various operational settings.
What are the capabilities regarding load management with the outputs?
This module can handle resistive loads up to 2A and supports relay functions for switching capacities, facilitating various load management scenarios including lamps with specific wattages for both AC and DC applications.
Related links
- Infineon Relax Kit for 5V Shields Evaluation Board Evaluation Kit KITXMC47RELAX5VADV1TOB01
- Infineon XMC4700 Relax Lite Kit Evaluation Board Evaluation Board KITXMC47RELAXLITEV1TOBO1
- Infineon XMC4500 Relax Kit Evaluation Board Evaluation Board KITXMC45RELAXV1TOBO1
- Infineon Relax Kit Evaluation Board Evaluation Kit KITXMC47RELAXV1TOB01
- Infineon XMC4500 Relax Lite Kit Evaluation Board Evaluation Board KITXMC45RELAXLITEV1TOBO1
- Infineon XMC4800 Relax EtherCAT MCU Evaluation Board Evaluation Kit KITXMC48RELAXECATV1TOB01
- Infineon KIT-XMC47-RELAX-V1 ARM Cortex Evaluation Board KITXMC47RELAXV1TOBO1
- Infineon Evaluation Board Evaluation Kit
