- RS Stock No.:
- 917-1599
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Pack of 2
€1.97
(exc. VAT)
€2.42
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €1.97 | €0.985 |
10 - 49 | €1.68 | €0.84 |
50 + | €1.37 | €0.685 |
*price indicative |
- RS Stock No.:
- 917-1599
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Mini PVC Trunking External Angles
These Mini PVC trunking external angles allow fast installation. Suitable for use in commercial buildings. They clip onto outside of a right angled join to provide a tidy, safe and professional trunking joint.
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1586
25x16mm trunking: use 917-1580
38x16mm trunking: use 917-1599
38x25mm trunking: use 917-1592
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1586
25x16mm trunking: use 917-1580
38x16mm trunking: use 917-1599
38x25mm trunking: use 917-1592
Colour: white
Material: PVC
Supplied in a pack of 2
Material: PVC
Supplied in a pack of 2
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | External Angle |
Material | PVC |
Width | 38 mm |
Height | 16mm |
Dimensions | 38 x 16mm |
Series | Mini |