RS PRO PVC Cable Trunking Accessory, 25 x 16mm
- RS Stock No.:
- 917-1606
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-1606
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | Internal Angle | |
| Material | PVC | |
| Width | 25 mm | |
| Height | 16mm | |
| Dimensions | 25 x 16mm | |
| Series | Mini | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Internal Angle | ||
Material PVC | ||
Width 25 mm | ||
Height 16mm | ||
Dimensions 25 x 16mm | ||
Series Mini | ||
Related links
- RS PRO PVC Cable Trunking Accessory, 38 x 16mm
- RS PRO PVC Cable Trunking, 38 x 16mm
- RS PRO PVC Cable Trunking Accessory, 38 x 25mm
- Igus Polymer Cable Trunking Accessory 25 mm
- Igus Steel Cable Trunking Accessory 25 mm 60mm
- RS PRO Cable Trunking Accessory, 16 x 16mm
- Igus Polymer Cable Trunking Accessory 25 mm 25mm
- Igus Polymer Cable Trunking Accessory 25 mm 145mm
