- RS Stock No.:
- 919-4056
- Manufacturer:
- RS PRO
69 In stock for delivery within 2 working days
Added
Price Each
€33.50
(exc. VAT)
€41.20
(inc. VAT)
Units | Per unit |
1 - 9 | €33.50 |
10 - 24 | €31.82 |
25 + | €30.82 |
- RS Stock No.:
- 919-4056
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Single Gang 3 Way Female HDMI, SVGA, USB A Faceplate
Need a professional-looking solution for managing audiovisual equipment? This three-way faceplate from the RS PRO range allows video and USB connections to be hidden behind a wall while still providing easy access when needed. It includes an HDMI (high-definition media interface) cable, an SVGA (super video graphics array) cable and a USB A cable. This means you can connect your computer to a socket mounted on the wall with cables running to equipment such as a projector or a large TV screen elsewhere.
Its single-gang size fits standard-size electrical back boxes for ease of installation. You'll commonly find this product used in office meeting rooms, classrooms and even home cinema setups. It's a handy way to keep cabling tidy and avoid tripping hazards.
Its single-gang size fits standard-size electrical back boxes for ease of installation. You'll commonly find this product used in office meeting rooms, classrooms and even home cinema setups. It's a handy way to keep cabling tidy and avoid tripping hazards.
Features and Benefits
Female gender
Three connectors
Single gang size
HDMI, SVGA, USB A connector type
Three connectors
Single gang size
HDMI, SVGA, USB A connector type
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 3 |
Type of Connectors | HDMI, SVGA, USB A |
Gender | Female |