Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Safety Interlock Switches & Components
/
Safety Interlock Actuators & Magnets
ABB Rotation Brackets for Use with Orion3 Base, Orion3 Extended
RS Stock No.:
920-9647
Mfr. Part No.:
2TLA022310R0300
Manufacturer:
ABB
View this category
Discontinued product
RS Stock No.:
920-9647
Mfr. Part No.:
2TLA022310R0300
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Brochure
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
ABB Orion Light Grid Accessories
A selection of accessories for the Orion Light Grids from ABB.
920-9647
- JSM Orion05 Rotation Brackets for Orion3, 4 piece
920-9641
- JSM Orion02 Standard Brackets for Orion3, 4 piece
920-9650
- JSM Orion08 Mounting Kit for Orion3, 4 piece
920-9653
- JSM Orion09 Mounting Kit for Orion3, 6 piece
920-9657
- Orion K050 Deviating Mirror in Stand, 1000mm
920-9666
- Orion K080 Deviating Mirror in Stand, 1200mm
920-9669
- Orion K090 Deviating Mirror in Stand, 1650mm
920-9663
- Orion K120 Deviating Mirror in Stand, 1650mm
920-9672
- Orion 060 Protective Stand, 600mm
920-9675
- Orion 100 Protective Stand, 1000mm
920-9679
- Orion 120 Protective Stand, 1200mm
920-9688
- Orion 165 Protective Stand, 1650mm
920-9681
- Orion 190 Protective Stand, 1900mm
920-9685
- Orion Adjustment Stand Plate
Perimeter and Access Guard
Attribute
Value
Accessory Type
Rotation Brackets
For Use With
Orion3 Base, Orion3 Extended