Phoenix Contact, VS-V1-F-PC-POBK Corded Dust Cap for use with RJ45 Connector, SC-RJ Connector

Subtotal (1 unit)*

€16.98

(exc. VAT)

€20.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€16.98

*price indicative

RS Stock No.:
921-0155
Mfr. Part No.:
1419186
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protective Cover

Accessory Type

Corded Dust Cap

For Use With

RJ45 Connector, SC-RJ Connector

Colour

Black

Material

Plastic

Series

VS-V1-F-PC-POBK

Interface Type

RJ45

Standards/Approvals

No

RoHS Status: Exempt

IP67 & IP65 Protective Covers and Sealing Plugs


From Phoenix Contact a series of sealing plugs and protective covers for panel mounting frames and contact inserts. The protection devices are made from durable plastic and have a protection class of IP65/67.

Part number 921-0124 - sealing plug for push-pull panel frame - push pull locking

Part number 921-0133 - protective cover for contact insert - push pull locking

Part number 921-0155 - protective cover for contact insert - no locking

Part number 921-0180 - protective cover for contact insert - no locking (flat design)

Related links