Siemens Fibre Optic Connector, 100Mbit/s Data Transfer Rate, Push-Pull Connector - 6GK19000MB006AA0
Get industrial Ethernet cables connected in a jiffy with this SC-RJ fibre optic connector from Siemens. It's fitted with a duplex, push-pull connector. One swift action gets two-core communication cables securely hooked up and disconnected. This makes it handy for adapting networks with minimal disruption. It's IP67-rated to help seal your connection against dust and protect it from temporary immersion in water. As a result, you can terminate your cables outside of a control cabinet, giving you more freedom over your network design. A silicon-free construction enables use in paint-shop applications. Use this unit to terminate industrial POF fibre optic cables in automotive, manufacturing and material-handling operations.
Features & Benefits
• Integrated strain relief keeps your connections reliable • Operates at temperatures between -40°C and +70°C, for dependability in harsh plant conditions • Supports data transfer at speeds up to 100Mbit/s for high-performance networking
What are FOC and POF cables?
Both FOC and POF are communications cables using fibre optics. However, POF cables are built with PMMA and fluorinated polymer cladding to make them more robust. They're a good option for trailing cables that need to bend and flex.