NXP MCIMX281AVM4B, 32bit ARM9 Microcontroller, i.MX28, 454MHz, 128 kB ROM, 289-Pin MAPBGA
- RS Stock No.:
- 922-7504
- Mfr. Part No.:
- MCIMX281AVM4B
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 922-7504
- Mfr. Part No.:
- MCIMX281AVM4B
- Manufacturer:
- NXP
- COO (Country of Origin):
- GB
i.MX28x Application Processors
The i.MX28x is a high-performance ARM9-core 32-bit microcontroller optimized for embedded multimedia applications. It is available in consumer, industrial and automotive grades. The automotive grade parts have the additional benefit of being AEC-Q100 qualified.
454MHz ARM926EJ-S core with 128KB Mask-PROM, 128KB SRAM, 1280bits OTP ROM
16-bit mobile DDR (mDDR) (1.8V), DDR2 (1.8V) and LV-DDR2 (1.5V), up to 205MHz
Support for up to 8 x NAND Flash memory devices with up to 20-bit BCH ECC
4 x synchronous serial ports (SSP) for SDIO/MMC/MS/SPI
Single 10/100 Ethernet with GMII/RMII or Dual 10/100 Ethernet with RMII interface
2 x 2.0B protocol-compatible Controller Area Network (CAN) interfaces (281, 286, 287 only)
USB 2.0 OTG device/host controller and PHY
USB 2.0 host controller and PHY
5 x UART with hardware flow control
2 x I²C serial interfaces
LCD controller, up to 24-bit RGB (DOTCK) modes and 24-bit system-mode (not 280)
4/5-wire touchscreen controller (not 280)
Up to 8x8 keypad matrix with button-detect circuit
Pixel-processing pipeline (PXP) supports full path from colour-space conversion, scaling, alpha-blending to rotation without intermediate memory access
Dual serial audio interface (SAIF)
Power Management Unit (PMU)
8 x PWM
Real-Time Clock
16-channel Low-Resolution ADC
High-Speed 2Msps ADC
Read-only unique ID for Digital Rights Management (DRM) algorithms
Secure boot using AES-128 hardware decryption
SHA-1 and SHA-256 hashing hardware
Package: BGA289
RS Product Codes
801-6839 MCIMX280DVM4B Commercial -20 to +70°C
801-6832 MCIMX281AVM4B Automotive -40 to +85°C AEC-Q100
922-7504 MCIMX281AVM4B Automotive -40 to +85°C AEC-Q100 (Pack of 152)
801-6836 MCIMX283CVM4B Industrial -40 to +85°C
922-7513 MCIMX283CVM4B Industrial -40 to +85°C (Pack of 152)
749-6571 MCIMX283DVM4B Commercial -20 to +70°C
801-6845 MCIMX286CVM4B Industrial -40 to +85°C
749-6574 MCIMX287CVM4B Industrial -40 to +85°C
922-7419 MCIMX287CVM4B Industrial -40 to +85°C (Pack of 152)
16-bit mobile DDR (mDDR) (1.8V), DDR2 (1.8V) and LV-DDR2 (1.5V), up to 205MHz
Support for up to 8 x NAND Flash memory devices with up to 20-bit BCH ECC
4 x synchronous serial ports (SSP) for SDIO/MMC/MS/SPI
Single 10/100 Ethernet with GMII/RMII or Dual 10/100 Ethernet with RMII interface
2 x 2.0B protocol-compatible Controller Area Network (CAN) interfaces (281, 286, 287 only)
USB 2.0 OTG device/host controller and PHY
USB 2.0 host controller and PHY
5 x UART with hardware flow control
2 x I²C serial interfaces
LCD controller, up to 24-bit RGB (DOTCK) modes and 24-bit system-mode (not 280)
4/5-wire touchscreen controller (not 280)
Up to 8x8 keypad matrix with button-detect circuit
Pixel-processing pipeline (PXP) supports full path from colour-space conversion, scaling, alpha-blending to rotation without intermediate memory access
Dual serial audio interface (SAIF)
Power Management Unit (PMU)
8 x PWM
Real-Time Clock
16-channel Low-Resolution ADC
High-Speed 2Msps ADC
Read-only unique ID for Digital Rights Management (DRM) algorithms
Secure boot using AES-128 hardware decryption
SHA-1 and SHA-256 hashing hardware
Package: BGA289
RS Product Codes
801-6839 MCIMX280DVM4B Commercial -20 to +70°C
801-6832 MCIMX281AVM4B Automotive -40 to +85°C AEC-Q100
922-7504 MCIMX281AVM4B Automotive -40 to +85°C AEC-Q100 (Pack of 152)
801-6836 MCIMX283CVM4B Industrial -40 to +85°C
922-7513 MCIMX283CVM4B Industrial -40 to +85°C (Pack of 152)
749-6571 MCIMX283DVM4B Commercial -20 to +70°C
801-6845 MCIMX286CVM4B Industrial -40 to +85°C
749-6574 MCIMX287CVM4B Industrial -40 to +85°C
922-7419 MCIMX287CVM4B Industrial -40 to +85°C (Pack of 152)
Note
NXP is a trademark of NXP B.V.
Attribute | Value |
---|---|
Family Name | i.MX28 |
Package Type | MAPBGA |
Mounting Type | Surface Mount |
Pin Count | 289 |
Device Core | ARM9 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 454MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Number of SPI Channels | 4 |
Number of UART Channels | 5 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.35 → 1.55 (Digital Core) V, 1.62 → 2.1 (Analogue Core) V |
Number of I2C Channels | 2 |
ADCs | 16 x 12 bit |
Height | 1.03mm |
Number of LIN Channels | 0 |
Width | 14mm |
Dimensions | 14 x 14 x 1.03mm |
Pulse Width Modulation | 8 |
Length | 14mm |
Maximum Number of Ethernet Channels | 1 |
Program Memory Type | ROM |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 1 |