- RS Stock No.:
- 922-8771
- Mfr. Part No.:
- W2S-SDT-24V
- Manufacturer:
- Deutsch
36 In stock for delivery within 2 working days
Added
Price Each
€8.17
(exc. VAT)
€10.05
(inc. VAT)
Units | Per unit |
1 - 24 | €8.17 |
25 - 49 | €7.76 |
50 + | €7.35 |
- RS Stock No.:
- 922-8771
- Mfr. Part No.:
- W2S-SDT-24V
- Manufacturer:
- Deutsch
Technical data sheets
Legislation and Compliance
Product Details
DT LED Wedgelock
From Deutsch, this Terminal Position Assurance (TPA) Wedge lock is for use with DT series connectors. Wedge locks are a type of accessory used with automotive connectors to ensure maximum contact retention.
Features and Benefits
Operating Temperature Range of -55°C to +125°C
PBT Housing
120 Ohm Resistor
Red LED
PBT Housing
120 Ohm Resistor
Red LED
Available in this Range
W2S-SDT-24V Features:
Wire to wire connector system
2 position, 1 row
Centerline (pitch): 4.5mm
Dimensions (WxLxH): 15 x 31.6 x 15.8 mm
IP67 rating
UL 94V-0 flammability rating
2 position, 1 row
Centerline (pitch): 4.5mm
Dimensions (WxLxH): 15 x 31.6 x 15.8 mm
IP67 rating
UL 94V-0 flammability rating
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
Specifications
Attribute | Value |
---|---|
For Use With | Automotive Connectors |
Accessory Type | Wedgelock |
Series | DT |
Number of Contacts | 2 |
- RS Stock No.:
- 922-8771
- Mfr. Part No.:
- W2S-SDT-24V
- Manufacturer:
- Deutsch