Fenner Drives 5 m 6 mm diameter Blue Quick Connect for use with 48 mm minimum pulley diameter
- RS Stock No.:
- 200-9151
- Mfr. Part No.:
- L04QB856M 5 M
- Manufacturer:
- Fenner Drives
Get a bulk buy discount
Add 5 more to save €5.55
View bulk pricing optionsSubtotal (1 unit)*
€28.51
(exc. VAT)
€35.07
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.51 | - |
| 5 - 9 | €27.40 | €5.55 |
| 10 + | €26.80 | €17.10 |
*price indicative
- RS Stock No.:
- 200-9151
- Mfr. Part No.:
- L04QB856M 5 M
- Manufacturer:
- Fenner Drives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fenner Drives | |
| Product Type | Quick Connect | |
| Diameter | 6mm | |
| Colour | Blue | |
| Minimum Pulley Diameter | 48mm | |
| Length | 5m | |
| Working Load | 800g | |
| Hardness | Shore A 85 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand Fenner Drives | ||
Product Type Quick Connect | ||
Diameter 6mm | ||
Colour Blue | ||
Minimum Pulley Diameter 48mm | ||
Length 5m | ||
Working Load 800g | ||
Hardness Shore A 85 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- US
The Fenner drive Quick Connect Blue belt has a comprehensive range of high quality non-reinforced and reinforced belting in round profiles, also available with special top surfaces. Its length upto 5 meters.
Dual Durometer
Static dissipative
UV stabilized
Ridged profiles
Related links
- Fenner Drives 30 m 6 mm diameter Blue Quick Connect for use with 48 mm minimum pulley diameter
- Fenner Drives 5 m 5 mm diameter Blue Quick Connect for use with 35 mm minimum pulley diameter
- Fenner Drives 5 m 8 mm diameter Blue Quick Connect for use with 64 mm minimum pulley diameter
- Fenner Drives 5 m 15.9 mm diameter Blue Round Polyurethane Belt for use with 111 mm minimum pulley diameter
- Fenner Drives 5 m 6.3 mm diameter Blue Round Polyurethane Belt for use with 44 mm minimum pulley diameter
- Fenner Drives 5 m 6 mm diameter Blue Round Polyurethane Belt for use with 42 mm minimum pulley diameter
- Fenner Drives 5 m 9.5 mm diameter Blue Round Polyurethane Belt for use with 67 mm minimum pulley diameter
- Fenner Drives 5 m 12.7 mm diameter Blue Round Polyurethane Belt for use with 89 mm minimum pulley diameter
