Fenner Drives 30m 7.9mm diameter Blue Round Polyurethane Belt for use with 56mm minimum pulley diameter
- RS Stock No.:
- 880-2220
- Mfr. Part No.:
- 4941102
- Manufacturer:
- Fenner Drives
Temporarily out of stock - back order for despatch 05-07-2024, delivery within 2 working days
Added
Price Each
€272.08
(exc. VAT)
€334.66
(inc. VAT)
Units | Per unit |
1 + | €272.08 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 880-2220
- Mfr. Part No.:
- 4941102
- Manufacturer:
- Fenner Drives
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fenner Eagle Blue Polyurethane Belts - Metal Detectable
Eagle® Blue 80 MD round polyurethane belting from Fenner Drives has been developed specially for the food processing industry. This belting has been designed to be detected by metal detectors and is FDA compliant for applications that involve wet and dry food applications up to 150°C to insure food safety. The Eagle® blue 80 MD belting will not transfer its components into food, change the composition of food or deteriorate the smell and taste when used in a typical process environment.
Metal Detectable
FDA Compliant
Suitable for repeat use food contact at temperatures up to 40°C
FDA Compliant
Suitable for repeat use food contact at temperatures up to 40°C
Note
Available in Blue and Clear in Round, Vee or T-Top profiles
Specifications
Attribute | Value |
---|---|
Diameter | 7.9mm |
Colour | Blue |
Minimum Pulley Diameter | 56mm |
Length | 30m |
Food Certified | Yes |
Working Load | 2.5kg |
Hardness | 80Type A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +66°C |
- RS Stock No.:
- 880-2220
- Mfr. Part No.:
- 4941102
- Manufacturer:
- Fenner Drives