- RS Stock No.:
- 305-7611
- Mfr. Part No.:
- 250026
- Manufacturer:
- Brady
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€8.16
(exc. VAT)
€10.04
(inc. VAT)
Units | Per unit |
1 - 9 | €8.16 |
10 - 19 | €7.83 |
20 + | €7.59 |
- RS Stock No.:
- 305-7611
- Mfr. Part No.:
- 250026
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Prohibition pictograms
Pictograms in flexible adhesive polyester depicting various prohibited activities.
Two forms available: round (200 mm diameter) and rectangular (297 x 105 mm).
The "Access Prohibited" pictogram measures 297 x 148 mm.
Two forms available: round (200 mm diameter) and rectangular (297 x 105 mm).
The "Access Prohibited" pictogram measures 297 x 148 mm.
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation:
Background colour shall be white
Circular band and crossbar shall be red
The symbol shall be black and placed centrally on the background and shall not obliterate the crossbar
Red shall cover at least 35% of the area of the safety sign
Circular band and crossbar shall be red
The symbol shall be black and placed centrally on the background and shall not obliterate the crossbar
Red shall cover at least 35% of the area of the safety sign
Specifications
Attribute | Value |
---|---|
Text Language | None |
Sign Description | No Climbing On The Pallet Truck |
Material | PET |
Self-Adhesive | Yes |
Sign Text/Symbol | Symbol |
Colour | Black/Red/White |
Quantity Per Package | 1 |
Diameter | 200mm |
Sign or Label | Label |