PVC Equipment Safety Prohibition Sign, None, None

  • RS Stock No. 465-0867
  • Mfr. Part No. 21.0883
  • Manufacturer Wolk
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Prohibition sign, DO NOT switch on/off

Weather-resistant signs in two material types, for indoor and outdoor use.

Aluminium

Embossed, not self-adhesive
Scratch-proof stove finish
Temperature resistant from -40 °C → +160 °C

PVC film

Printed, self-adhesive
Temperature resistant from -30 °C → +70 °C

Approvals

  BGV A8 P10, DIN 4844-2

Specifications
Attribute Value
Text Message None
Text Language None
Sign Description Equipment Safety
Material PVC
Colour Black/Red/White
Quantity Per Package 1
Diameter 200mm
Sign or Label Label
Self-Adhesive Yes
1 In stock for delivery within 2 working days
Unit of sale: Each
4.68
(exc. VAT)
5.76
(inc. VAT)
units
Per unit
1 - 9
€4.68
10 - 19
€4.49
20 +
€4.34
Related Products
All prohibition safety sign designs comply with the ...
Description:
All prohibition safety sign designs comply with the relevant UK and EC legislation: Pictograms in flexible adhesive polyester depicting various prohibited activities.Two forms available: round (200 mm diameter) and rectangular (297 x 105 mm).The "Access Prohibited" pictogram measures 297 x ...
All prohibition safety sign designs comply with the ...
Description:
All prohibition safety sign designs comply with the relevant UK and EC legislation: Environmentally friendly and durable1.2mm PolypropoleneSAV: Self-adhesive vinyl - easy to peel and apply.
All prohibition safety sign designs comply with the ...
Description:
All prohibition safety sign designs comply with the relevant UK and EC legislation: Environmentally friendly and durable1.2mm PolypropoleneSAV = Self Adhesive Vinyl - easy to peel and apply.
RS PRO range of health and safety hazard ...
Description:
RS PRO range of health and safety hazard signs The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom ...