- RS Stock No.:
- 763-1862
- Manufacturer:
- RS PRO
6 Within 1 working day(s) (IE stock)
97 Within 2 working day(s) (EU stock)
Added
Price Each
€19.88
(exc. VAT)
€24.45
(inc. VAT)
Units | Per unit |
1 - 9 | €19.88 |
10 - 19 | €19.11 |
20 + | €18.50 |
- RS Stock No.:
- 763-1862
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
No Admittance Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
ISO7010
Standards
ISO7010
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation:
Background colour shall be white
Circular band and crossbar shall be red
The symbol shall be black and placed centrally on the background and shall not obliterate the crossbar
Red shall cover at least 35% of the area of the safety sign
Circular band and crossbar shall be red
The symbol shall be black and placed centrally on the background and shall not obliterate the crossbar
Red shall cover at least 35% of the area of the safety sign
Specifications
Attribute | Value |
---|---|
Text Language | English |
Text Message | No Admittance Authorised Personnel Only |
Sign Description | No Unauthorised Access |
Material | PP Rigid Plastic |
Self-Adhesive | No |
Sign Text/Symbol | Symbol and Text |
Colour | Black/Red/White |
Quantity Per Package | 1 |
Height | 420 mm |
Width | 297mm |
Sign or Label | Sign |