Optoma Projector Screen, 1.28 m W, 1.71 m H, 4:3 Aspect Ratio
- RS Stock No.:
- 126-2052
- Mfr. Part No.:
- DS-3084PWC
- Manufacturer:
- Optoma
Subtotal (1 unit)*
€232.28
(exc. VAT)
€285.70
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.28 |
*price indicative
- RS Stock No.:
- 126-2052
- Mfr. Part No.:
- DS-3084PWC
- Manufacturer:
- Optoma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optoma | |
| Product Type | Projector Screen | |
| Aspect Ratio | 4:3 | |
| Screen Height | 1.71m | |
| Screen Width | 1.28m | |
| Mount Type | Wall, Ceiling | |
| Screen Material | Fibreglass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Optoma | ||
Product Type Projector Screen | ||
Aspect Ratio 4:3 | ||
Screen Height 1.71m | ||
Screen Width 1.28m | ||
Mount Type Wall, Ceiling | ||
Screen Material Fibreglass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Optoma DS-3084PWC Screen
PMC projection screens are popular because they are inexpensive and easy to operate. Optoma Manual Screens offer several outstanding features
84" Diagonal 4:3 Manual Pull Down Screen
High-Quality Screen Materials
Dual Wall and Ceiling Mountable
Matte white fabric
Optoma matte white fabric is composed of 4 different layers, including a sheet of woven fibreglass which helps stop static electricity and prevent wrinkles and waves
Note
The fabrics are fire, water, and mold resistant and can be cleaned if necessary
Related links
- Optoma Projector Screen 2.03 m H, 16:9 Aspect Ratio
- Nobo Projector Screen 1.28 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.46 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.76 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.20 m H, 4:3 Aspect Ratio
- HAMA Projector Screen 180cm H, 1:1 Aspect Ratio
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 1.71 m L for Use with Electrical Enclosure
