Martindale MARVIPDLOK150 Voltage Indicator & Proving Unit Kit 3.5mA, Kit Contents 16 Piece Lock-off Kit LED RS
- RS Stock No.:
- 192-5869
- Mfr. Part No.:
- RSVIPDLOK150
- Manufacturer:
- Martindale
Discontinued product
- RS Stock No.:
- 192-5869
- Mfr. Part No.:
- RSVIPDLOK150
- Manufacturer:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
VIPDLOK150 Voltage Indicator, Proving Device and Lock Out Kit
Before carrying out any maintenance or repairs on electrical equipment it is essential that all circuitry is isolated and safe to work on. Electricians, engineers, and technicians must be safe in the knowledge that all checks have been made, in accordance with the Electricity at Work Regulations.
The Martindale VIPDLOK150 is a comprehensive 15-piece kit comprising of the VI-15000 voltage indicator, the PD690 proving unit supplied in their own TC69 combination carrying case. Additionally, the VIPDLOK150 kit also includes the universal Lock Off Kit LOKKIT1 also supplied in its own TC55 soft carry case.
The Martindale VIPDLOK150 is a comprehensive 15-piece kit comprising of the VI-15000 voltage indicator, the PD690 proving unit supplied in their own TC69 combination carrying case. Additionally, the VIPDLOK150 kit also includes the universal Lock Off Kit LOKKIT1 also supplied in its own TC55 soft carry case.
VI-15000 Voltage Indicator
Robustly designed, VI-15000 voltage indicator has a CATIV 1000V safety rating and incorporates super bright LEDs providing indication for AC and DC voltages ranging from 50 volts up to 690 volts. This ensures complete compliance with the health and safety recommendations for safe working in all BS EN61010 categories. With retractable probes and heavy-duty double insulated leads, the VI-15000 is GS38 compliant, the ideal tool for conducting safe isolation procedures.
Features and Benefits
Ergonomically designed for maximum comfort
Tests voltages up to 1000V AC/DC
Safety category CAT IV 1000V
Automatic AC/DC detection
GS38 and BS EN61243-3 compliant
Heavy-duty double insulated leads
Retractable safety shrouds
In-built high wattage, current limiting resistor protection
Long-life bright LED's
Tests voltages up to 1000V AC/DC
Safety category CAT IV 1000V
Automatic AC/DC detection
GS38 and BS EN61243-3 compliant
Heavy-duty double insulated leads
Retractable safety shrouds
In-built high wattage, current limiting resistor protection
Long-life bright LED's
PD690 Proving Unit
The Martindale PD690 is a proving device rated to 700 Volts. Tough and lightweight, the battery-powered unit enables voltage indicators to be fully checked in compliance with the latest Health and Safety recommendations. The proving unit is compatible with all Martindale voltage indicators including the VI-15000 and VI13800 models. In addition, this device is suitable for proving any two-pole testers with LCD or LED indication, illuminating LEDs up to 690V.
Features and Benefits
Constructed from high-quality tough materials
700V AC
Long-life battery
Low Battery indication
Can be used to check Drummond and other filament test lamps
Compatible with standard Multimeters
Supplied with 6 x 1.5V AA alkaline batteries
700V AC
Long-life battery
Low Battery indication
Can be used to check Drummond and other filament test lamps
Compatible with standard Multimeters
Supplied with 6 x 1.5V AA alkaline batteries
Universal Lock Off Kit LOKKIT1
The Martindale Universal Lock Off kit is a safety kit designed to ensure that all machinery and electrical equipment is safely isolated and locked off before any work can be carried out. This provides complete assurance that electrical circuits cannot be accidentally turned on. The safe isolation of equipment is paramount for the safety of employees while cleaning, servicing or maintaining electrical equipment.
Whats included in the LOKKIT1?
1 x padlock with a unique key and a 6mm hardened steel shackle
1 x Steel safety hasp with space for up to 6 padlocks
1 x Green mini MCB lock
1 x Yellow mini MCB lock
1 x Blue medium MCB lock
1 x Red large MCB lock
1 x Red small MCB lock
1 x Red mini push pin MCB lock
1 x Yellow push pin MCB lock
5 x Danger tags (can be overwritten)
1 x Black marker for writing on the danger tags
1 x TC55 soft carry case.
1 x Steel safety hasp with space for up to 6 padlocks
1 x Green mini MCB lock
1 x Yellow mini MCB lock
1 x Blue medium MCB lock
1 x Red large MCB lock
1 x Red small MCB lock
1 x Red mini push pin MCB lock
1 x Yellow push pin MCB lock
5 x Danger tags (can be overwritten)
1 x Black marker for writing on the danger tags
1 x TC55 soft carry case.
Applications
Designed to suit a vast array of applications, voltage indicators, and their proving units are used to check electrical equipment is functioning safely and at the levels, they should be. It is vital voltage levels are checked regularly. The test equipment can help engineers identify potential faults and to prepare for any maintenance or repair. Some of the most common areas are
Electrical contracting
Power and utility plants
Industrial engineering
Power and utility plants
Industrial engineering
FAQ
Q : Are there any additional accessories or spares available?
A : Yes, RS Components offer the following part numbers;
122-6550 for the TC69 Soft Carry Case with Neck Strap
757-5084 for the LOKKIT1 Safety Lock Out Kit
865-4734 for the VI-15000 Voltage Indicator
719-0894 for the PD690 Proving Unit
744-5199 for the 1.5 Volt Alkaline Batteries (for the Proving Unit)
A : Yes, RS Components offer the following part numbers;
122-6550 for the TC69 Soft Carry Case with Neck Strap
757-5084 for the LOKKIT1 Safety Lock Out Kit
865-4734 for the VI-15000 Voltage Indicator
719-0894 for the PD690 Proving Unit
744-5199 for the 1.5 Volt Alkaline Batteries (for the Proving Unit)
Martindale Lock-Off Kits, Voltage Indicators and Proving Units
Specifications
Attribute | Value |
---|---|
Test Current Rating | 3.5mA |
Display Type | LED |
Calibrated | RSCAL |
Battery Type | AA |
Power Source | Battery, Mains |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 192-5869
- Mfr. Part No.:
- RSVIPDLOK150
- Manufacturer:
- Martindale