Martindale VIPD138 Voltage Indicator & Proving Unit Kit 3.5mA 440V, Kit Contents Proving unit, Voltage Indicator LED RS
- RS Stock No.:
- 781-8760
- Mfr. Part No.:
- RSVIDP138
- Manufacturer:
- Martindale
Discontinued product
- RS Stock No.:
- 781-8760
- Mfr. Part No.:
- RSVIDP138
- Manufacturer:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
Safety Voltage Indicator & Proving Unit VIPD138
Before carrying out any maintenance or repairs on electrical equipment it is essential that all circuitry is isolated and safe to work on. Electricians, engineers, and technicians must be safe in the knowledge that all checks have been made, in accordance with the Electricity at Work Regulations.
The Martindale VIPD138 is an unfused kit that complies with BS EN61243-3 2010. The electrical test kit comprises of a VI13800 voltage indicator and a PD440 proving unit. Supplied in the soft TC69 carrying case, with a convenient neck strap the quality kit ensures your crucial test equipment is always on hand and ready to use.
The Martindale VIPD138 is an unfused kit that complies with BS EN61243-3 2010. The electrical test kit comprises of a VI13800 voltage indicator and a PD440 proving unit. Supplied in the soft TC69 carrying case, with a convenient neck strap the quality kit ensures your crucial test equipment is always on hand and ready to use.
VI13800 Voltage Indicator
Robustly designed, the VI13800 voltage indicator is extremely easy to operate. Due to the simple new design, the VI13800 utilizes long-life bright LED's to provide a clear, visual indication of the voltage range level at 50V 100V, 200V and 400V. With retractable safety probes and double insulated cable, the VI13800 voltage indicator is the ideal tool for conducting safe isolation procedures.
Features and Benefits
Ergonomically designed for maximum comfort
Tests voltages up to 400v AC/DC
Automatic AC/DC detection
GS38 and BS EN61243-3 compliant
Heavy-duty double insulated leads
Retractable safety probes
In-built high wattage, current limiting resistor protection
Long-life bright LED's
Tests voltages up to 400v AC/DC
Automatic AC/DC detection
GS38 and BS EN61243-3 compliant
Heavy-duty double insulated leads
Retractable safety probes
In-built high wattage, current limiting resistor protection
Long-life bright LED's
PD440 Proving Unit
The Martindale PD440 is a proving device rated to 440V AC. Tough and lightweight the battery powered device enables voltage indicators to be fully checked in compliance with the latest Health and Safety recommendations. The PD440 proving unit is compatible with VI13800 and VI13700 Martindale voltage indicators.
Features and Benefits
Constructed from high-quality materials
440V AC
Long-life battery
Battery low LED indicator
Can be used to check Drummond and other filament test lamps
Compatible with standard Multimeters
Compatible with other brands two-pole voltage indicators
440V AC
Long-life battery
Battery low LED indicator
Can be used to check Drummond and other filament test lamps
Compatible with standard Multimeters
Compatible with other brands two-pole voltage indicators
Applications
Designed to suit a vast array of applications, voltage indicators, and their proving units are used to check electrical equipment is functioning safely and at the levels, they should be. It is vital voltage levels are checked regularly. The test equipment can help engineers identify potential faults and to prepare for any maintenance or repair. Some of the most common areas are
Electrical contracting
Power and utility plants
Industrial engineering
Power and utility plants
Industrial engineering
FAQ
Q - Are there any replacement parts?
A - Yes, both Martindale units are available separately.
Part number 782-4428 is the VI13800 Voltage Indicator
Part number 740-1479 is the PD440 Proving Unit
Q - What batteries are used in the Proving Unit?
A - The proving unit uses 6 x 1.5 V Alkaline Batteries. See typical part number 744-2199
A - Yes, both Martindale units are available separately.
Part number 782-4428 is the VI13800 Voltage Indicator
Part number 740-1479 is the PD440 Proving Unit
Q - What batteries are used in the Proving Unit?
A - The proving unit uses 6 x 1.5 V Alkaline Batteries. See typical part number 744-2199
Martindale Lock-Off Kits, Voltage Indicators and Proving Units
Specifications
Attribute | Value |
---|---|
Test Current Rating | 3.5mA |
Output Voltage | 440V |
Display Type | LED |
Calibrated | RSCAL |
Battery Type | AA |
Power Source | Mains |
Dimensions | 205 x 67 x 27mm |
Weight | 130g |
Height | 27mm |
Length | 205mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Width | 67mm |
- RS Stock No.:
- 781-8760
- Mfr. Part No.:
- RSVIDP138
- Manufacturer:
- Martindale