Martindale VT25 Voltage Indicator & Proving Unit Kit <3.5mA 700V, Kit Contents PD690 Proving Unit, TC55 Carry Case
- RS Stock No.:
- 895-9433
- Mfr. Part No.:
- RSVT25/PD
- Manufacturer:
- Martindale
Discontinued product
- RS Stock No.:
- 895-9433
- Mfr. Part No.:
- RSVT25/PD
- Manufacturer:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Martindale Voltage Indicator and Proving Unit Kit MARVT25/PD
Before carrying out any maintenance or repairs on electrical equipment it is essential that all the circuitry is isolated and safe to work on. Electricians, engineers, and technicians must be safe in the knowledge that all checks have been made, in accordance with the Electricity at Work Regulations.
The Martindale VT25/PD kit is a CAT IV 600V and 1000v CATIII approved kit that complies with BS EN61243-3. The electrical test kit comprises of the VT/25 voltage indicator and the PD690 proving unit. Supplied in the TC70 combination soft carry case with convenient neck strap, the quality kit ensures your electrical test equipment is always at hand, ready to use.
The Martindale VT25/PD kit is a CAT IV 600V and 1000v CATIII approved kit that complies with BS EN61243-3. The electrical test kit comprises of the VT/25 voltage indicator and the PD690 proving unit. Supplied in the TC70 combination soft carry case with convenient neck strap, the quality kit ensures your electrical test equipment is always at hand, ready to use.
VT25 Voltage indicator
Compact and lightweight, the Martindale two-pole VT25 voltage indicator is designed for use on AC or DC systems. The voltage indicator uses bright LEDs to clearly display voltages ranging from 12V to 690V. In addition, the voltage tester also can check continuity, phase rotation testing and single-pole voltage detection. With double insulated cable and removable probe caps, the VT25 voltage indicator complies with the health and safety recommendations for safe working. The ideal tool for conducting safe isolation procedures.
A built-in bright white LED torch also provides extra light when used dark or low light conditions.
A built-in bright white LED torch also provides extra light when used dark or low light conditions.
Features and Benefits
Ergonomically designed for maximum comfort
Complies with BS EN61243-3 and GS38
AC/DC indication from 12 to 690V
Continuity – Audible buzzer and optical LED
Single pole phase test 90 to 690V
Phase rotation test 120 to 400V
Built-in torch for low light or dark conditions
Double insulated cable
IP64 ingress protection
Auto power off
Powered by 2 x 1.5v AAA batteries
Complies with BS EN61243-3 and GS38
AC/DC indication from 12 to 690V
Continuity – Audible buzzer and optical LED
Single pole phase test 90 to 690V
Phase rotation test 120 to 400V
Built-in torch for low light or dark conditions
Double insulated cable
IP64 ingress protection
Auto power off
Powered by 2 x 1.5v AAA batteries
PD690 Proving Unit
The Martindale PD690 is a proving device rated to 700 Volts. Tough and lightweight, the battery-powered unit enables voltage indicators to be fully checked in compliance with the latest Health and Safety recommendations. The proving unit is compatible with all Martindale voltage indicators including the VI-15000 and VI13800 models. In addition, this device is suitable for proving any two-pole testers with LCD or LED indication, illuminating LEDs up to 690V.
Features and Benefits
Constructed from high-quality tough materials
700V AC
Long-life battery
Low Battery indication
Can be used to check Drummond and other filament test lamps
Compatible with standard Multimeters
Supplied with 6 x 1.5V AA alkaline batteries
700V AC
Long-life battery
Low Battery indication
Can be used to check Drummond and other filament test lamps
Compatible with standard Multimeters
Supplied with 6 x 1.5V AA alkaline batteries
Applications
Designed to suit a vast array of applications, voltage indicators, and their proving units are used to check electrical equipment is functioning safely and at the levels, they should be. It is vital voltage levels are checked regularly. The test equipment can help engineers identify potential faults and to prepare for any maintenance or repair. Some of the most common areas are
Electrical contracting
Power and utility plants
Industrial engineering
Electrical Test Equipment
Power and utility plants
Industrial engineering
Electrical Test Equipment
FAQ
Q: Are there any additional accessories or spares available?
A: Yes, RS Components offer the following part numbers;
122-6551 for the TC70 Soft Carry Case
757-5084 for the LOKKIT1 Safety Lock Out Kit
865-4731 for the VT25 Voltage Indicator
719-0894 for the PD690 Proving Unit
744-2209 for the 1.5V AAA batteries
A: Yes, RS Components offer the following part numbers;
122-6551 for the TC70 Soft Carry Case
757-5084 for the LOKKIT1 Safety Lock Out Kit
865-4731 for the VT25 Voltage Indicator
719-0894 for the PD690 Proving Unit
744-2209 for the 1.5V AAA batteries
Standards
BS EN61243-3:2010 CAT IV 600V, CAT III 1000V
Supplied with
Carry case, neck strap, AAA 1.5 V batteries (x2), instructions
Martindale Lock-Off Kits, Voltage Indicators and Proving Units
Specifications
Attribute | Value |
---|---|
Test Current Rating | 3.5mA |
Output Voltage | 700V |
Calibrated | UKAS |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 143 x 84 x 50 (Proving Unit) mm, 205 x 67 x 27 (Indicator) mm |
Height | 50mm |
Length | 143mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Width | 84mm |
- RS Stock No.:
- 895-9433
- Mfr. Part No.:
- RSVT25/PD
- Manufacturer:
- Martindale