APEX Microtechnology AIC1601 Proximity Sensor IC 5.5 V 38V 24 QFN
- RS Stock No.:
- 800-245
- Mfr. Part No.:
- AIC1601
- Manufacturer:
- APEX Microtechnology
Subtotal (1 reel of 5000 units)*
€7,820.00
(exc. VAT)
€9,620.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.564 | €7,820.00 |
*price indicative
- RS Stock No.:
- 800-245
- Mfr. Part No.:
- AIC1601
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 1MHz | |
| Maximum Output Current | 150mA | |
| Maximum Output Voltage | 40V | |
| Output Type | NPN | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Width | 4mm | |
| Height | 850μm | |
| Length | 4mm | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Minimum Supply Voltage | 5.5V | |
| Series | AIC1601 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 38V | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 1MHz | ||
Maximum Output Current 150mA | ||
Maximum Output Voltage 40V | ||
Output Type NPN | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 24 | ||
Width 4mm | ||
Height 850μm | ||
Length 4mm | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Minimum Supply Voltage 5.5V | ||
Series AIC1601 | ||
Automotive Standard No | ||
Maximum Supply Voltage 38V | ||
- COO (Country of Origin):
- TW
The Apex Inductive Proximity Sensor IC is a fully integrated, low‑cost solution designed for reliable proximity detection in electronic systems. With user‑adjustable sensing range and built‑in protection features, it offers flexibility and durability for industrial and commercial applications.
Wide supply voltage range from 5.5V to 38V for versatile applications
Built-in voltage regulator enhances operational stability
User-adjustable sensing range and hysteresis for customisation
Integrated NPN open collector output with guaranteed 150mA sink current
Related links
- Microchip MCP73853-I/ML 4.5 to 5.5 V 16-Pin, QFN
- Microchip USB3340-EZK-TR 1-Channel 480 Mbps USB 2.0 32-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 32-Pin QFN
- Nisshinbo Micro Devices 5.5 V 8-Pin
- Nisshinbo Micro Devices NJU7325R-TE1 5.5 V 8-Pin
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- Texas Instruments DRV425 Proximity Sensor IC 3 V 5.5V 20 QFN
- Vishay VCNL4030X01 Proximity Sensor IC 300 mm 2.5 V 3.6V 8 QFN
