EKMB1393112K Panasonic, EKMB PIR Sensor, 2.2m -0.3 V to 4.5 V 3-Pin
- RS Stock No.:
- 135-7072
- Mfr. Part No.:
- EKMB1393112K
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-7072
- Mfr. Part No.:
- EKMB1393112K
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Type | PIR Sensor | |
| Maximum Output Current | 100µA | |
| Maximum Output Voltage | 0.5 V | |
| Sensing Distance | 2.2m | |
| Switching Mode | Digital | |
| Output Type | Digital | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Supply Current | 6 μA | |
| Dimensions | 11 x 17.2 x 14.9mm | |
| Height | 17.2mm | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Minimum Operating Temperature | -20 °C | |
| Series | EKMB | |
| Width | 11 (Base) mm, 14.9 (Top) mm | |
| Maximum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +60 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Type PIR Sensor | ||
Maximum Output Current 100µA | ||
Maximum Output Voltage 0.5 V | ||
Sensing Distance 2.2m | ||
Switching Mode Digital | ||
Output Type Digital | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Supply Current 6 μA | ||
Dimensions 11 x 17.2 x 14.9mm | ||
Height 17.2mm | ||
Minimum Operating Supply Voltage -0.3 V | ||
Minimum Operating Temperature -20 °C | ||
Series EKMB | ||
Width 11 (Base) mm, 14.9 (Top) mm | ||
Maximum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +60 °C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic EKMB Proximity Sensor 2.2 m -0.3 V 4.5V 3
- Panasonic PIR Sensor 12 m -0.3 V 7V TO-5
- EKMB1105111 Panasonic 5m 2.3 V to 4 V 3-Pin
- EKMB1205111 Panasonic 5m 2.3 V to 4 V 3-Pin
- Panasonic EKMB1 PIR Sensor 5 m 3 V 6V 3
- Panasonic EKMB1 PIR Sensor 5 m 2.3 V 4V 3 TO-5
- Panasonic Grid-EYE Proximity Sensor 7 m -0.3 V 5V 14
- Panasonic Grid-EYE Proximity Sensor 7 m -0.3 V 3.3V 14
