Cypress Semiconductor CY8CMBR3 Capacitive Touch Sensor 300 mm 1.71 V 16 QFN

Subtotal (1 tray of 490 units)*

€714.42

(exc. VAT)

€878.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +€1.458€714.42

*price indicative

RS Stock No.:
188-5386
Mfr. Part No.:
CY8CMBR3108-LQXI
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Product Type

Capacitive Touch Sensor

Maximum Output Current

85mA

Maximum Output Voltage

600mV

Sensing Distance

300mm

Output Type

Open Drain

Package Type

QFN

Pin Count

16

Height

550μm

Length

3mm

Width

3mm

Minimum Supply Voltage

1.71V

Maximum Operating Temperature

85°C

Series

CY8CMBR3

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US

CapSense® Touch Controllers, Cypress Semiconductor


A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.

Touch Screen Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy