ams OSRAM TMD2620 Proximity Sensor 30 mm 1.7 V 2V 8 TMD2620
- RS Stock No.:
- 232-9731
- Mfr. Part No.:
- TMD26203M
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9731
- Mfr. Part No.:
- TMD26203M
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Proximity Sensor | |
| Maximum Output Current | 20mA | |
| Maximum Output Voltage | 600mV | |
| Sensing Distance | 30mm | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Package Type | TMD2620 | |
| Pin Count | 8 | |
| Height | 1mm | |
| Length | 3.1mm | |
| Width | 2mm | |
| Automotive Standard | No | |
| Series | TMD2620 | |
| Maximum Supply Voltage | 2V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Proximity Sensor | ||
Maximum Output Current 20mA | ||
Maximum Output Voltage 600mV | ||
Sensing Distance 30mm | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Package Type TMD2620 | ||
Pin Count 8 | ||
Height 1mm | ||
Length 3.1mm | ||
Width 2mm | ||
Automotive Standard No | ||
Series TMD2620 | ||
Maximum Supply Voltage 2V | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- TW
The ams TMD2620 series advanced proximity sensor has supply voltage of 2.2 V. The slim module incorporates an IR LED and factory calibrated LED driver. The proximity detection feature provides object detection by photodiode detection of reflected IR energy. Detect/release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings.
Reduced board space requirements and enables low profile system design
Reduced power consumption
Offset adjustment registers to compensate for unwanted IR energy reflection at the sensor
Related links
- ams OSRAM TMD2620 Proximity Sensor 30 mm 1.7 V 2V 8 TMD2620
- ams OSRAM TMD2620-EVM Proximity Sensor Evaluation Module for TMD2620 TMD2620
- ams OSRAM TMD2725 Ambient Light & Proximity Sensor 30 mm 1.7 V 2V 8 SMD-8 Module
- ams OSRAM TMD3725 Ambient Light & Proximity Sensor 100 mm 1.7 V 2V 8 OLGA
- ams OSRAM TMD26353 Proximity Sensor 10 mm 1.7 V 2V 6 OLGA
- ams OSRAM TMD2755 Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA
- ams OSRAM TMD27123M Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA - 30mm
- ams OSRAM TMD3719 Ambient Light & Proximity Sensor 84 mm 1.7 V 1.98V 10 OLGA
