Vishay TSMP6000 IR Sensor Module 1.8 m 2.5 V 5.5V 4 Panhead
- RS Stock No.:
- 244-4795
- Mfr. Part No.:
- TSMP6000TR
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4795
- Mfr. Part No.:
- TSMP6000TR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Sensor Module | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 6.3V | |
| Sensing Distance | 1.8m | |
| Output Type | Active Low | |
| Mount Type | Surface | |
| Package Type | Panhead | |
| Pin Count | 4 | |
| Width | 4mm | |
| Length | 7.5mm | |
| Height | 5.3mm | |
| Series | TSMP6000 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Sensor Module | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 6.3V | ||
Sensing Distance 1.8m | ||
Output Type Active Low | ||
Mount Type Surface | ||
Package Type Panhead | ||
Pin Count 4 | ||
Width 4mm | ||
Length 7.5mm | ||
Height 5.3mm | ||
Series TSMP6000 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
The Vishay IR sensor sensor for receiving various kinds of modulated IR signals. A PIN diode and preamplifier are assembled on a lead frame, the epoxy package is designed as an IR filter. The modulated output signal, carrier out, can be used for code learning applications.
Photo detector and preamplifier in one package
Improved shielding against electrical field disturbance
TTL and CMOS compatibility
Output active low
Related links
- Vishay TSMP6000 IR Sensor Module 1.8 m 2.5 V 5.5V 4 Panhead
- Vishay TSOP6138TT 18 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay 18 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSSP6038TT 25 m Range 2.5 V 5.5V, Surface 2.9 mm Panhead 7.2 mm 4-Pin 4mm
- Vishay TSOP36436TT 24 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSOP6240TT 18 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 5.3mm
- Vishay 24 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay 25 m Range 2.5 V 5.5V, Surface 2.9 mm Panhead 7.2 mm 4-Pin 4mm
