Broadcom AFBR Time-of-Flight 50 m 4.5 V 5.5V 15 Surface Mount
- RS Stock No.:
- 275-8965
- Mfr. Part No.:
- AFBR-S50LX85D
- Manufacturer:
- Broadcom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 275-8965
- Mfr. Part No.:
- AFBR-S50LX85D
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Time-of-Flight | |
| Maximum Output Current | 8mA | |
| Maximum Output Voltage | 2.8V | |
| Sensing Distance | 50m | |
| Output Type | Open Drain | |
| Mount Type | Through Hole | |
| Package Type | Surface Mount | |
| Pin Count | 15 | |
| Height | 7.4mm | |
| Length | 11.6mm | |
| Width | 12mm | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Series | AFBR | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Time-of-Flight | ||
Maximum Output Current 8mA | ||
Maximum Output Voltage 2.8V | ||
Sensing Distance 50m | ||
Output Type Open Drain | ||
Mount Type Through Hole | ||
Package Type Surface Mount | ||
Pin Count 15 | ||
Height 7.4mm | ||
Length 11.6mm | ||
Width 12mm | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
Series AFBR | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TH
Broadcom AFBR Series Time-of-Flight, 50m Sensing Distance, 11.6mm Length - AFBR-S50LX85D
This time-of-flight device measures distance using a light-based ranging method and operates as a proximity sensor in industrial contexts. It is intended for PCB mounting and offers open-drain signalling for integration into detection and measurement systems. The unit functions across a controlled temperature span and accepts common low-voltage supply rails for Compact distance-sensing implementations.
Features and Benefits:
• 50m sensing distance enables long-range proximity detection
• 4.5-5.5V supply range supports standard low-voltage systems
• 40mA supply current minimises power draw during operation
• Open-drain output limits Interface current to 8mA for safe signalling
• 15-pin connectivity allows multiple signal and power contacts
• REACH RoHS UL94-V0 approvals ensure material compliance and flammability rating
• 4.5-5.5V supply range supports standard low-voltage systems
• 40mA supply current minimises power draw during operation
• Open-drain output limits Interface current to 8mA for safe signalling
• 15-pin connectivity allows multiple signal and power contacts
• REACH RoHS UL94-V0 approvals ensure material compliance and flammability rating
Applications
• Suitable for long-range object detection in factory automation
• Ideal for inventory distance monitoring in warehousing systems
• Used with low-voltage control electronics in access systems
• Can be used for safety perimeter sensing on industrial equipment
• Appropriate for retrofit distance-sensing tasks on existing boards
• Ideal for inventory distance monitoring in warehousing systems
• Used with low-voltage control electronics in access systems
• Can be used for safety perimeter sensing on industrial equipment
• Appropriate for retrofit distance-sensing tasks on existing boards
What mounting method is required for installation?
The device is intended for through-hole mounting which secures it on a PCB assembly.
What environmental temperature range can it operate within?
It operates reliably between -20°C and 70°C.
What are the electrical limits for the output stage?
The open-drain output will not exceed 2.8V in normal operation and can source or sink up to 8mA maximum.
How does the package type affect placement on a board?
The surface-mount designation refers to the package style while the component uses through-hole pins for mechanical retention and electrical connection.
Related links
- Broadcom AFBR Time-of-Flight 50 m 4.5 V 5.5V 15 Surface Mount
- Broadcom AFBR Proximity Sensor 30 m 4.5 V 5.5V 15 Module
- Omron D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 Module
- Omron D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 PCB Module
- Broadcom Surface Sensor 4.5 V 5.5V SPI DFN-30, 30-Pin
- Broadcom Surface Sensor 4.5 V 5.5V RS485 DFN-30, 30-Pin
- Broadcom Surface Sensor 4.5 V 5.5V SSI DFN-30, 30-Pin
- Broadcom Surface Hall Effect Sensor 4.5 V 5.5V 8-Pin
