- RS Stock No.:
- 892-0031
- Mfr. Part No.:
- Si1146-M01-GMR
- Manufacturer:
- Silicon Labs
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 2)
€3.965
(exc. VAT)
€4.877
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €3.965 | €7.93 |
10 - 48 | €3.76 | €7.52 |
50 - 98 | €3.515 | €7.03 |
100 - 248 | €3.315 | €6.63 |
250 + | €3.205 | €6.41 |
*price indicative |
- RS Stock No.:
- 892-0031
- Mfr. Part No.:
- Si1146-M01-GMR
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si1145/46/47 Proximity/UV/Ambient Light Sensor Modules
The Silicon Labs Si1145/46/47 combines an active optical reflectance proximity detector, an ambient light sensor, UV index sensor and an infrared LED into a single 10-Pin QFN package. Their dual port operation enables reliable proximity detection for moving as well as stationary objects.
The Si1145 has 1 LED driver with an Integrated IR LED - RS
The Si1146 has 2 LED drivers with and integrated IR LED - RS
The Si1147 has 3 LED drivers with and integrated IR LED - RS
With the Si1147, locate three infrared LEDs in an L-shaped configuration in your application to enable triangulation of an object and in turn, via host software, creating a gesture based user interface.
These modules have photodiodes which can be used to measure both visible and infrared light. Detect levels as low as 6 lux.
The Si1145 has 1 LED driver with an Integrated IR LED - RS
The Si1146 has 2 LED drivers with and integrated IR LED - RS
The Si1147 has 3 LED drivers with and integrated IR LED - RS
With the Si1147, locate three infrared LEDs in an L-shaped configuration in your application to enable triangulation of an object and in turn, via host software, creating a gesture based user interface.
These modules have photodiodes which can be used to measure both visible and infrared light. Detect levels as low as 6 lux.
- Adjustable proximity detection from 1 cm to over 50 cm
- Up to 3 independent LED drivers
- 15 current settings from 5.6 mA to 360 mA per driver
- 25.6 μs LED driver pulse width
- High EMI immunity without shielded packaging
- Low power consumption
- Up to 3 independent LED drivers
- 15 current settings from 5.6 mA to 360 mA per driver
- 25.6 μs LED driver pulse width
- High EMI immunity without shielded packaging
- Low power consumption
Sensor Interfaces, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Sensor Type | Proximity Sensor |
Sensing Distance | 1 to 50cm |
Switching Mode | Digital |
Output Type | Open Drain |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 10 |
Dimensions | 4.9 x 2.85 x 1.2mm |
Height | 1.2mm |
Length | 4.9mm |
Minimum Operating Supply Voltage | 1.71 V |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 2.85mm |
- RS Stock No.:
- 892-0031
- Mfr. Part No.:
- Si1146-M01-GMR
- Manufacturer:
- Silicon Labs