Silicon Labs Optical Proximity Detector 500 mm 8
- RS Stock No.:
- 755-3097
- Mfr. Part No.:
- Si1102-A-GMR
- Manufacturer:
- Silicon Labs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 755-3097
- Mfr. Part No.:
- Si1102-A-GMR
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Optical Proximity Detector | |
| Sensing Distance | 500mm | |
| Output Type | PWM | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Width | 3mm | |
| Height | 750μm | |
| Length | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Optical Proximity Detector | ||
Sensing Distance 500mm | ||
Output Type PWM | ||
Mount Type Surface | ||
Pin Count 8 | ||
Width 3mm | ||
Height 750μm | ||
Length 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Si1102, Optical Proximity Detector, Silicon Laboratories
The Si1102 is a high-performance Active reflectance-based proximity detector.
Sensor Interfaces, Silicon Laboratories
Related links
- SI1141-M01-GMR Silicon Labs, 1 to 50cm 1.71 V to 3.6 V 10-Pin QFN
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA12
- Silicon Labs CP2105-F01-GMR 1-Channel 2 Mbps USB to Dual UART 24-Pin QFN
- Vishay VCNL Proximity Sensor IC 500 mm 2.5 V 3.6V 8 SMD
- Irwin 500 mm, 8 TPI Hand Saw
- Stanley 500 mm, 8 TPI Hand Saw
- Bahco 500 mm, 8 TPI Hand Saw
