ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, NAMUR 2NC, 7.5 → 15 V dc
- RS Stock No.:
- 101-244
- Mfr. Part No.:
- NN5013
- Brand:
- ifm electronic
Subtotal (1 unit)*
€129.68
(exc. VAT)
€159.51
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.68 |
*price indicative
- RS Stock No.:
- 101-244
- Mfr. Part No.:
- NN5013
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Output Function | 2NC | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | M18 | |
| Supply Voltage | 7.5 → 15 V dc | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | NN | |
| Switching Frequency | 1.8 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Output Function 2NC | ||
Digital Switching Output Type NAMUR | ||
Connection Type M18 | ||
Supply Voltage 7.5 → 15 V dc | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series NN | ||
Switching Frequency 1.8 kHz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive NAMUR dual sensor is expertly engineered for precision control of valve actuators, providing reliable and efficient performance in diverse industrial applications. With its robust rectangular housing and compact design, it fits seamlessly into challenging environments. Designed for optimal functionality, this sensor ensures accurate sensing within a 4 mm range and is capable of functioning even in extreme temperature conditions. Its dual, normally closed output function enhances redundancy, ensuring operational safety. The product is certified for use in potentially explosive atmospheres, making it an ideal choice for industries requiring the highest safety standards while delivering exceptional durability and reliability. Experience cutting-edge technology with this sensor that offers both exceptional performance and ease of integration.
For monitoring valve positions
For reliable position feedback on valve actuators
For applications in hazardous areas
For connection to intrinsically safe circuits
Quick and secure mounting with only three screws
For reliable position feedback on valve actuators
For applications in hazardous areas
For connection to intrinsically safe circuits
Quick and secure mounting with only three screws
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR 2NC, 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NAMUR 2NC, 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NAMUR 2NC, 8.2 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
