ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, NAMUR 2NC, 7.5 → 15 V dc
- RS Stock No.:
- 101-242
- Mfr. Part No.:
- NN505A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€152.71
(exc. VAT)
€187.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.71 |
*price indicative
- RS Stock No.:
- 101-242
- Mfr. Part No.:
- NN505A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Output Function | 2NC | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | M12 | |
| Supply Voltage | 7.5 → 15 V dc | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 500 Hz | |
| Series | NN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Output Function 2NC | ||
Digital Switching Output Type NAMUR | ||
Connection Type M12 | ||
Supply Voltage 7.5 → 15 V dc | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 500 Hz | ||
Series NN | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is a cutting-edge solution designed to provide reliable and accurate measurements in various industrial applications. With its rectangular housing and robust electrical design, it excels in demanding environments, ensuring safety and efficiency. This sensor features dual normally closed outputs and a sensing range of 4 mm, making it ideal for precise detection tasks. Its compatibility with intrinsically safe circuits and high operational reliability further enhances its usability across different settings. Built to withstand ambient temperatures from -25 °C to 70 °C, this device is well-suited for diverse conditions. The integration of IP 65 and IP 67 protection ensures that it remains functional even in challenging scenarios, making it an essential tool for innovators and engineers alike.
For monitoring valve positions
For reliable position feedback on valve actuators
For connection to intrinsically safe circuits
Non-contact and self-cleaning system
For reliable position feedback on valve actuators
For connection to intrinsically safe circuits
Non-contact and self-cleaning system
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR 2NC, 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NAMUR 2NC, 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NAMUR 2NC, 8.2 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
