ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 185-219
- Mfr. Part No.:
- NN5001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€44.03
(exc. VAT)
€54.16
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.03 |
*price indicative
- RS Stock No.:
- 185-219
- Mfr. Part No.:
- NN5001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 30 mA | |
| Switching Frequency | 800 Hz | |
| Series | NN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 30 mA | ||
Switching Frequency 800 Hz | ||
Series NN | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor is designed for outstanding performance in challenging environments. Featuring a compact rectangular housing, it delivers precise detection with a normally closed output function. Built to endure harsh conditions, it operates across a broad temperature range and supports intrinsically safe circuits for enhanced safety. Ideal for space-constrained applications, this sensor ensures reliable operation and integration in industrial settings.
For use where space is restricted
Particularly space-saving rectangular housing
For applications in hazardous areas
Very high switching frequency
For connection to intrinsically safe circuits
Particularly space-saving rectangular housing
For applications in hazardous areas
Very high switching frequency
For connection to intrinsically safe circuits
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
