ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, NAMUR 2NC, 8.2 V dc
- RS Stock No.:
- 595-244
- Mfr. Part No.:
- N95001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€215.21
(exc. VAT)
€264.71
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.21 |
*price indicative
- RS Stock No.:
- 595-244
- Mfr. Part No.:
- N95001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NAMUR | |
| Output Function | 2NC | |
| Connection Type | Rd24 | |
| Supply Voltage | 8.2 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Digital Switching Output Type NAMUR | ||
Output Function 2NC | ||
Connection Type Rd24 | ||
Supply Voltage 8.2 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive NAMUR dual sensor designed specifically for valve actuators, providing reliable performance in demanding industrial applications. Designed with a rectangular housing, this sensor supports a dual output, ensuring efficient monitoring and control. With a sensing range of 4 mm and an operating temperature range from -20 to 70 degrees Celsius, it is well-suited for various environments. The sensors robust construction allows it to maintain high precision and accuracy, making it an ideal choice for applications that require consistent and reliable performance. Integrated with certified intrinsically safe circuits, it guarantees safety and compliance in hazardous environments.
Inductive NAMUR dual output design for reliable valve actuation
IP67 rated housing ensures protection against dust and water ingress
Compatible with standard ISO 5211 actuator mounts for easy installation
Electrical design designed to connect with certified intrinsically safe circuits
Showcases a switching frequency of 250 Hz optimising operational efficiency
Features a weighted accuracy with correction factors for various metals
Equipped with dual LED indicators to easily display switching status
Lightweight design at 175 g aids in minimising installation efforts
Meets stringent EMC standards ensuring interference free operation
IP67 rated housing ensures protection against dust and water ingress
Compatible with standard ISO 5211 actuator mounts for easy installation
Electrical design designed to connect with certified intrinsically safe circuits
Showcases a switching frequency of 250 Hz optimising operational efficiency
Features a weighted accuracy with correction factors for various metals
Equipped with dual LED indicators to easily display switching status
Lightweight design at 175 g aids in minimising installation efforts
Meets stringent EMC standards ensuring interference free operation
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NAMUR 2NC, 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR 2NC, 7.5 → 15 V dc
- Pepperl + Fuchs Inductive Rectangular Inductive Proximity Sensor NAMUR NC, 8.2 V
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 7.5 → 15 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
