ifm electronic Inductive Rectangular Proximity Sensor, 35 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 185-210
- Mfr. Part No.:
- NM501A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€66.43
(exc. VAT)
€81.71
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.43 |
*price indicative
- RS Stock No.:
- 185-210
- Mfr. Part No.:
- NM501A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 35 mm | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 66mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 30 mA | |
| Shielding | Unshielded | |
| Series | NM | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 35 mm | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 66mm | ||
Mounting Type Non-Flush | ||
Switching Current 30 mA | ||
Shielding Unshielded | ||
Series NM | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor is engineered for precision and durability in demanding environments. Featuring a rectangular housing and a sensing range of 35 mm, it excels in both hazardous and non-hazardous areas. With gold-plated contacts and robust construction, it ensures reliable detection and performance across various industrial applications. Its design supports seamless integration into systems requiring intrinsically safe circuits, making it ideal for critical operations.
For applications in hazardous areas
For connection to intrinsically safe circuits
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
For connection to intrinsically safe circuits
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
