Eaton Inductive Threaded Barrel Proximity Sensor, M12, 1 → 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- RS Stock No.:
- 120-702
- Mfr. Part No.:
- 166838 E59-A12C108D01-CV
- Brand:
- Eaton
Subtotal (1 unit)*
€104.00
(exc. VAT)
€127.92
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.00 |
*price indicative
- RS Stock No.:
- 120-702
- Mfr. Part No.:
- 166838 E59-A12C108D01-CV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 → 8 mm | |
| Analogue Switching Output Type | 0-10 V/0-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 77.5mm | |
| Mounting Type | Non-Flush | |
| Series | E59 AccuProx | |
| Shielding | Unshielded | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 → 8 mm | ||
Analogue Switching Output Type 0-10 V/0-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 77.5mm | ||
Mounting Type Non-Flush | ||
Series E59 AccuProx | ||
Shielding Unshielded | ||
Switching Frequency 100 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton analog inductive proximity sensor, the E59 AccuProx, offers reliable and precise detection capabilities. With a metallic target actuation type and a switching distance ranging from 1mm to 8mm, this sensor is suitable for a variety of applications. The sensor also features LED indicators for easy status monitoring, as well as a durable stainless steel construction for long-lasting performance.
Metallic target actuation for reliable sensing capabilities
Switching distance ranging from 1mm to 8mm for versatile application use
LED indicators for status indication of switching state and operating voltage
Stainless steel construction for durabili
Switching distance ranging from 1mm to 8mm for versatile application use
LED indicators for status indication of switching state and operating voltage
Stainless steel construction for durabili
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 7 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
