Eaton Inductive Threaded Barrel Proximity Sensor, M18, 1 → 7 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- RS Stock No.:
- 120-263
- Mfr. Part No.:
- 166804 E59-A18A107C02-CV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€161.00
(exc. VAT)
€198.03
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.00 |
*price indicative
- RS Stock No.:
- 120-263
- Mfr. Part No.:
- 166804 E59-A18A107C02-CV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 → 7 mm | |
| Analogue Switching Output Type | 0-10 V/0-20 mA | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 65.4mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 200 Hz | |
| Shielding | Shielded | |
| Series | E59 AccuProx | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 → 7 mm | ||
Analogue Switching Output Type 0-10 V/0-20 mA | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 15 → 30 V dc | ||
Length 65.4mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 200 Hz | ||
Shielding Shielded | ||
Series E59 AccuProx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton analog inductive proximity sensor is a versatile solution for your automation needs. With a compact size and durable metal construction, this sensor provides reliable performance in various industrial environments. The E59 AccuProx sensor offers precise detection capabilities with a maximum switching distance of 7mm, making it ideal for applications where accuracy is key.
Analog sensor with 0-20mA output current and 0-10V output voltage for flexible integration
Stainless steel enclosure for durability and resistance to harsh conditions
LED indicators for easy status monitoring of operating voltage and switching state
NE
Stainless steel enclosure for durability and resistance to harsh conditions
LED indicators for easy status monitoring of operating voltage and switching state
NE
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 7 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
