ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 162-635
- Mfr. Part No.:
- II5448
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€77.37
(exc. VAT)
€95.17
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.37 |
*price indicative
- RS Stock No.:
- 162-635
- Mfr. Part No.:
- II5448
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 75mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | II5 | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 75mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series II5 | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to provide reliable and precise detection in various industrial applications. Renowned for its robust construction, this sensor excels in challenging environments, ensuring consistent operation across a temperature range of -25 to 80°C. With a sensing range of 10 mm, it features a threaded type housing that allows for easy integration into existing systems. This sensor's IP67 protection rating guarantees durability against dust and moisture, making it an ideal choice for factories and outdoor setups. Its advanced electrical characteristics include reverse polarity and short-circuit protection, providing enhanced operational safety. Specifically crafted for demanding conditions, this device assures longevity and minimal maintenance, further solidifying its reputation in the market.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
For a precise position detection on machines
Clearly visible indication of the switching status
Long sensing range for high uptime
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
