ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 10 → 36 V dc

Subtotal (1 unit)*

€92.90

(exc. VAT)

€114.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.90

*price indicative

RS Stock No.:
185-773
Mfr. Part No.:
II5676
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

67mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

400 Hz

Series

II

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is a versatile and reliable solution designed to optimise your automation processes. With its robust PNP electrical design, it offers seamless integration into a variety of applications. Featuring a sensing range of up to 10mm, this sensor provides precise detection capabilities, ensuring efficient operation in demanding environments. Engineered for durability, its IP67 protection class safeguards against moisture and dust, allowing for dependable performance even under challenging conditions.

Complementary output function NO/NC
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines

Related links