ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 60 V dc
- RS Stock No.:
- 162-722
- Mfr. Part No.:
- IFM205
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.99
(exc. VAT)
€103.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.99 |
*price indicative
- RS Stock No.:
- 162-722
- Mfr. Part No.:
- IFM205
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 60 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IFM | |
| Switching Current | 200 mA | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 60 V dc | ||
IP Rating IP67, IP69K | ||
Length 70mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IFM | ||
Switching Current 200 mA | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is a robust and versatile solution designed for demanding mobile and industrial applications. Built to withstand harsh environments, this sensor offers increased sensing ranges and advanced features to ensure high performance and reliability. With a stainless-steel housing and superior gold-plated contacts, it promises durability along with exceptional electromagnetic compatibility. This cutting-edge device is perfectly suited for accurate contactless detection, making it an invaluable tool across various sectors, from automotive to manufacturing. The sensors ability to operate in extreme temperatures ensures that it can function seamlessly in diverse operational conditions, enhancing its appeal in various applications. Its compact design allows for easy integration, while its extensive range of approvals speaks to its quality and safety.
High shock and vibration resistance for use in mobile machines
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 18 → 32 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
