ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NO, 10 → 60 V dc
- RS Stock No.:
- 184-358
- Mfr. Part No.:
- IFM210
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€85.01
(exc. VAT)
€104.56
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.01 |
*price indicative
- RS Stock No.:
- 184-358
- Mfr. Part No.:
- IFM210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 7 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 60 V dc | |
| Length | 79mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 300 Hz | |
| Series | IFM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 7 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 60 V dc | ||
Length 79mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 300 Hz | ||
Series IFM | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for demanding environments, combining enhanced sensing capabilities with robust mechanical construction. Designed for automotive and industrial automation applications, it performs reliably under extreme conditions, with an impressive operating voltage range. Tailored for mobile and harsh applications, the sensor's sturdy housing ensures durability while maintaining precise detection abilities. Advanced features such as reverse polarity and overload protection make it a dependable choice for safety-critical systems, guaranteeing optimal performance and longevity. This versatile product is ideal for those seeking precision and resilience in their sensing solutions.
High shock and vibration resistance for use in mobile machines
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
