ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NC, 10 → 36 V dc
- RS Stock No.:
- 162-724
- Mfr. Part No.:
- IG6567
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€59.81
(exc. VAT)
€73.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.81 |
*price indicative
- RS Stock No.:
- 162-724
- Mfr. Part No.:
- IG6567
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 200 Hz | |
| Switching Current | 100 mA | |
| Series | IG6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67, IP69K | ||
Length 70mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 200 Hz | ||
Switching Current 100 mA | ||
Series IG6 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a sophisticated solution designed to deliver excellent performance in automation and monitoring tasks. Engineered for both PNP and NPN configurations, it ensures a versatile installation to meet diverse application needs. With its remarkable sensing range of up to 8mm, this threaded-type sensor excels in detecting metallic objects, making it an ideal choice for industrial environments. The sensor features gold-plated contacts, enhancing reliability and longevity. It boasts robust electrical parameters such as a broad operating voltage range, ensuring compatibility with different systems. Its precise operational capabilities are complemented by outstanding resistance to environmental challenges, reinforced by a durable housing rated at IP67 and IP69K. This state-of-the-art sensor isn't just built to perform
it also prioritises safety with reverse polarity and overload protection, affording peace of mind in critical operations.
Operation as three-wire or two-wire possible
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible indication of the switching status
High shock and vibration resistance
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible indication of the switching status
High shock and vibration resistance
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
