ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 189-376
- Mfr. Part No.:
- IG6213
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€94.68
(exc. VAT)
€116.46
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.68 |
*price indicative
- RS Stock No.:
- 189-376
- Mfr. Part No.:
- IG6213
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 54mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 300 Hz | |
| Shielding | Unshielded | |
| Series | IG6 | |
| Switching Current | 125 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 10 → 36 V dc | ||
Length 54mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 300 Hz | ||
Shielding Unshielded | ||
Series IG6 | ||
Switching Current 125 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor, designed for precision and reliability, excels in a variety of industrial environments. Its robust construction allows it to thrive under challenging conditions, ensuring consistent performance throughout its operational life. With a sensing range of 8mm and a versatile output function that supports both normally open and normally closed configurations, this device is adaptable for numerous applications. The sensor features a compact threaded design, facilitating seamless integration into existing systems. A comprehensive range of electrical specifications complements its physical attributes, promoting efficient monitoring and control. Additionally, its notable protection class IP67 guarantees resistance against dust and water ingress, making it an excellent choice for demanding settings.
PNP/NPN electrical design
Reverse polarity protection
Overload protection
Reverse polarity protection
Overload protection
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- RS PRO 175mm LCD Inclinometer
