ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-742
- Mfr. Part No.:
- IGS213
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€60.71
(exc. VAT)
€74.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.71 |
*price indicative
- RS Stock No.:
- 162-742
- Mfr. Part No.:
- IGS213
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 300 Hz | |
| Series | IGS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 300 Hz | ||
Series IGS | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor combines precision with durability, designed to excel in industrial applications and factory automation. With its robust threaded housing and advanced sensing technology, it enables reliable detection over distances up to 12 mm. The sensor features a gold-plated contact output that ensures optimal performance and longevity. Built to endure challenging environments, its IP67 rating guarantees protection against dust and water ingress. Furthermore, it incorporates short-circuit and overload protection, enhancing its safety and reliability in demanding settings.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Permanently legible laser type label
Clearly visible indication of the switching status
Long sensing range for high uptime
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
