ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 60 V dc
- RS Stock No.:
- 162-718
- Mfr. Part No.:
- IGM205
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.99
(exc. VAT)
€103.31
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.99 |
*price indicative
- RS Stock No.:
- 162-718
- Mfr. Part No.:
- IGM205
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 60 V dc | |
| Length | 70mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 200 Hz | |
| Series | IGM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 60 V dc | ||
Length 70mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 200 Hz | ||
Series IGM | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor designed for robust performance in challenging environments. With its stainless steel housing and IP67/IP69K protection class, this sensor is built to withstand both dust and water ingress, making it ideal for mobile and harsh applications. The ingenious design features gold-plated contacts for enhanced durability and an increased sensing range, allowing for greater operational flexibility. Its high precision and reliability, combined with a wide ambient temperature range of -40 to +85 degrees Celsius, make it an essential component in automotive and industrial sectors. The sensors PNP electrical design contributes to its efficiency and ease of integration into various systems, ensuring optimal performance across applications.
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO, 20 → 140 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V
