ifm electronic Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-784
- Mfr. Part No.:
- IM5117
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€70.50
(exc. VAT)
€86.72
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.50 |
*price indicative
- RS Stock No.:
- 162-784
- Mfr. Part No.:
- IM5117
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 40 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 60 Hz | |
| Series | IM5 | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 40 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 60 Hz | ||
Series IM5 | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver reliable and precise detection in various industrial applications. Built with durability in mind, it boasts an IP67 protection rating, ensuring optimal performance even in harsh environments. This sensor features a compact rectangular housing that fits seamlessly into your setup, while its impressive sensing range makes it suitable for a variety of sensing needs. The product incorporates advanced electrical design, ensuring both efficiency and longevity. With an intuitive display for switching status and user-friendly operation indicators, it provides effortless monitoring. This sensor is an essential addition to any automation system, offering unmatched reliability and performance.
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check switching status and operation
Corner LEDs clearly visible in any mounted position
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check switching status and operation
Corner LEDs clearly visible in any mounted position
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
