ifm electronic Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 163-096
- Mfr. Part No.:
- IV5061
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€120.78
(exc. VAT)
€148.56
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.78 |
*price indicative
- RS Stock No.:
- 163-096
- Mfr. Part No.:
- IV5061
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 40 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 118mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 180 Hz | |
| Series | IV5 | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 40 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
Length 118mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Switching Frequency 180 Hz | ||
Series IV5 | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- VN
The ifm electronic inductive sensor stands out as a reliable and efficient solution tailored for precise detection needs in industrial environments. With its robust rectangular housing and advanced electrical design, this sensor operates seamlessly within a wide range of operating conditions. Engineered for durability, it boasts a sensing range of 40 mm, complemented by features like reverse polarity protection and short-circuit safety. Additionally, the IP68 and IP69K protection ratings ensure it can withstand harsh operating conditions, making it a perfect choice for diverse industrial applications. The sensor's accurate detection capabilities, combined with its adaptability and easy mounting options, make it an essential tool for automation processes. Experience innovation and reliability with this exceptional inductive sensor, tailored to meet the demands of modern industry.
Five positions of the sensing face selectable
Long sensing range for high uptime
Robust housing for use in harsh industrial environments
For use in materials handling
LED display to check switching status and operation
Long sensing range for high uptime
Robust housing for use in harsh industrial environments
For use in materials handling
LED display to check switching status and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
